Omron G6B-1174P-FD-US DC6

Electromechanical Relay SPST-NO 8A 6VDC 180Ohm Through Hole
$ 8.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1174P-FD-US DC6.

IHS

Datasheet10 pages10 years ago

Omron

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G6B-1174P-FD-US DC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO/SPST-NC 8A 6VDC 180Ohm Through Hole
PanasonicADW1106TW
Relay Power SPST-NO 250VAC 6VDC PC Pins Through Hole Carton
TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1A-DC6
TE Connectivity9-1393224-2
Electromechanical Relay SPST-NC 8A 6VDC 162Ohm Through Hole
PanasonicALQ306
Power Relay, Spst, 6Vdc, 10A, Tht Rohs Compliant: Yes |Panasonic ALQ306

Descriptions

Descriptions of Omron G6B-1174P-FD-US DC6 provided by its distributors.

Electromechanical Relay SPST-NO 8A 6VDC 180Ohm Through Hole
6V 8A Normal Open:1A(SPST-Normal Open) Plugin,9.9x20mm Power Relays ROHS
Power Pcb Relay |Omron Electronic Components G6B-1174P-FD-US DC6
RELAY GEN PURPOSE SPST 8A 6V
Power/Signal Relay
General Purpose Relays

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1174P-FD-US-DC6
  • G6B-1174P-FD-USDC6
  • G6B1174PFDUSDC6