Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXD2-24V

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
$ 3.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-24V.

Upverter

Datasheet12 pages26 years ago

element14

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+11.27%

CAD Models

Download Panasonic TXD2-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTXD2SS-24V
TXD Series General Purpose 2 A DPDT 24 VDC Surface Mount Signal Relay
PanasonicTXD2SA-24V
High Breakdown Voltage Relay Communications (xDSL) | RELAY GEN PURPOSE DPDT 2A 24VDC
PanasonicTXD2SL-24V
Single side stable type, Surface-mount terminal, 24V DC
Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole
Relay; E-Mech; Latching; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 24DC; Vol-Rtg 125/30AC/DC
Signal Relay; Series:G6A; Coil Voltage V |Omron Electronic Components G6AK-234P-ST-US-DC24

Descriptions

Descriptions of Panasonic TXD2-24V provided by its distributors.

High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Relay; 2 A (Switching); 30 VDC; High Insulation; 1000 Megohms (Min.) @ 500 VDC
High Breakdown Voltage Relay Communications (xDSL) | RELAY GEN PURPOSE DPDT 2A 24VDC
TXD Series 2 A DPDT 24 VDC PCB Through Hole General Purpose Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 28.8VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
SIGNAL RELAY, DPDT, 24VDC, 2A, PCB; Coil; SIGNAL RELAY, DPDT, 24VDC, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:12.9mA; Coil Resistance:1.858kohm; Coil Power Cont:200mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD-224V
  • TXD224V