Omron G5RL-1-E-AC115/120

Relay; Power Pcb; SPDT; High Capacity; Flux Protection; 115/120 VAC
$ 7.285
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-1-E-AC115/120.

Omron

Datasheet10 pages25 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
+8.04%

CAD Models

Download Omron G5RL-1-E-AC115/120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller8870140000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8693890000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870290000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887113-4
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT Plug-In Industrial Relay
TE Connectivity1887101-7
Power Relay 115VAC 16A SPDT(29mm 13mm 25.6mm) Socket
Phoenix Contact2961419
Power Relay 120VAC 16A SPDT(15.7x12.7x29)mm THT

Descriptions

Descriptions of Omron G5RL-1-E-AC115/120 provided by its distributors.

RELAY; POWER PCB; SPDT; HIGH CAPACITY; FLUX PROTECTION; 115/120 VAC
Electromechanical Relay SPDT 16(NO)/5(NC)A 115/120VAC 11.6KOhm Through Hole
Omron G5RL-1-E-AC115/120 Relay SPDT Momentary 750mW Coil Power Signal
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), 16A (Contact), 24VDC (Contact), AC Input, AC/DC Output
GENERAL PURPOSE RELAY, SPDT, 16 A, 24 VDC, PCB TERMINAL, G5RL SERIES
POWER RELAY, SPDT, 16A, 277VAC/24VDC;
RELAY, SPDT, 277VAC, 24VDC, 16A; Contact Configuration:SPDT; Coil Voltage:120VAC; Contact Current:16A; Product Range:G5RL Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V; Relay Termi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-1-E AC115/120
  • G5RL-1-E-AC115-120
  • G5RL-1-E-AC115/120.
  • G5RL-1-EAC115/120
  • G5RL-1E-AC115/120
  • G5RL1E AC115/120
  • G5RL1EAC115/120
  • G5RL1EAC115120