Omron G5CA-1A4-DC12

Relay; E-mech; Power; Spst-no; Cur-rtg 10A; Ctrl-v 12DC; Vol-rtg 250/30AC/DC; Pcb Mnt
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5CA-1A4-DC12.

Factory Futures

Datasheet6 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-12.54%

CAD Models

Download Omron G5CA-1A4-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Tray
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A
PanasonicALQ3F12
Power Relay, SPST-NO, 12 VDC, 10 A, ALQ Series, Through Hole, Non Latching
PanasonicJV1AF-12V
Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Omron G5CA-1A4-DC12 provided by its distributors.

RELAY;E-MECH;POWER;SPST-NO;CUR-RTG 10A;CTRL-V 12DC;VOL-RTG 250/30AC/DC;PCB MNT
Power Relay 12VDC 10A SPST-NO (( 22mm 16mm 11mm)) Through Hole
POWER RELAY, SPST-NO, 12VDC, 10A, TH;
Relay, Spst-No, 125Vac, 30Vdc, 15A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:15A; Product Range:G5Ca Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:125Vac; Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Omron Electronic Components G5CA-1A4 DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5CA-1A4 DC12
  • G5CA-1A4DC12
  • G5CA1A4 DC12
  • G5CA1A4DC12