Omron G4W-2214P-US-HP-DC24

Relay; Power; Sealed; High Capacity; High Isolation; Dpst-no; 15A; 24VDC
$ 9.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G4W-2214P-US-HP-DC24.

Omron

Datasheet6 pages26 years ago

IHS

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-77.03%

CAD Models

Download Omron G4W-2214P-US-HP-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-08-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

Electromechanical Relay DPST-NO 10A 24VDC 720Ohm Through Hole
Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT
RELAY,POWER,PCB,DPST-NO,FULLY SEALED,24VDC,33.3 MA,720 OHMS
PanasonicJC1A1B-DC24V
Electromechanical Relay SPST-NO/SPST-NC 24VDC Through Hole
PanasonicJC2AJ-B-DC24V
Compact Power Relay, PCB Mount
PanasonicDSP1-DC24V
Relay; 5 A; 24 VDC; Miniature Power; 12.5 mA; 1 Form A 1 Form B; 1920 Ohms

Descriptions

Descriptions of Omron G4W-2214P-US-HP-DC24 provided by its distributors.

Relay; Power; Sealed; High Capacity; High Isolation; Dpst-no; 15A; 24VDC
Power Relay 24VDC 15A DPST-NO(30.48x19.55x30.48)mm THT
General Purpose Relay, G4W Series, Power, Non Latching, Dpst-No, 24 Vdc, 15 A Rohs Compliant: Yes |Omron G4W2214PUSHP DC24
Electromechanical Relay, DPST, Latched, 31.2VDC (Coil), 800mW (Coil), 10A (Contact), 24VDC (Contact), Random, AC/DC Output
RELAY, DPST-NO, 250VAC, 24VDC, 15A; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 15A; Product Range: G4W Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4W-2214P-US-HP DC24
  • G4W-2214P-US-HP-DC24.
  • G4W-2214PUSHP-DC24
  • G4W2214PUSHP DC24
  • G4W2214PUSHPDC24