Omron G3VM-61VY1(TR)

Relay Ssr Spst-no 60V SOP4 SMD / Solid State Relay 15MA 1.4V Dc-in 0.1A 60V Dc-out 4-PIN Sop T/r
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61VY1(TR).

IHS

Datasheet6 pages7 years ago

Master Electronics

TME

Sager Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 5mA 1.4V DC-IN 80mA 60V AC/DC-OUT 4-Pin SOIC Emboss T/R
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PanasonicAQV214S
AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV214SX
AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
ToshibaTLP170G(F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP Magazine
LittelfuseXCA170
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of Omron G3VM-61VY1(TR) provided by its distributors.

RELAY SSR SPST-NO 60V SOP4 SMD / Solid State Relay 15mA 1.4V DC-IN 0.1A 60V DC-OUT 4-Pin SOP T/R
MOSFET Relay | Omron Electronic Components G3VM-61VY1(TR)
Transistor Output SSR, 1-Channel, 3750V Isolation
TRANSISTOR OUTPUT SOLID STATE RELAY
RELAY MOSFET 60V 0.1A SOP4 T/R
AC,DC 50¦¸ 0V~60V 100mA 1.27V(DC) SOP-4 , 4.4mm*3.9mm*2.1mm
MOSFET RELAY, SPST-NO, 0.1A, 60V, SOP-4; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:60V; Load Current:100mA; MOSFET Relay Package Style:SOP-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61VY1TR
  • G3VM61VY1TR