Omron G3VM-61AY1

Relay SSR 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Tube
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61AY1.

IHS

Datasheet8 pages3 years ago

Master Electronics

TME

Inventory History

3 month trend:
-18.69%

CAD Models

Download Omron G3VM-61AY1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Solid State Relay 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP SMD Tube
PanasonicAQY282EHA
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD Tube
PanasonicAQY282EH
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP Tube
LittelfuseLCB716S
LCB716 Series SPST 60 V 500 mA Surface Mount OptoMOS Relay - SMD-6
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT

Descriptions

Descriptions of Omron G3VM-61AY1 provided by its distributors.

Relay SSR 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Tube
DIP/SMT MOSFET RELAY | Omron Electronic Components G3VM-61AY1
Small DIP4 package with Dielectric Strength of 5,000 VAC between I/O | MOSFET RELAY
MOSFET RELAY, SPST-NO, 60V, 0.5A; Contact Configuration: SPST-NO; Load Current: 500mA; Relay Terminals: Through Hole; Load Voltage Max: 60V; On State Resistance Max: 2ohm; Isolation Voltage: 5kV; Forward Curr
Mosfet Relay, Spst-No, 60V, 0.5A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:500Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Omron Electronic Components G3VM-61AY1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61AY1