Omron G3VM-41DR

Solid State Relay 25mA 1.48V DC-IN 2.5A 32V AC/DC-OUT 4-Pin DIP SMD Stick
$ 7.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41DR.

IHS

Datasheet9 pages6 years ago

Farnell

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
-35.95%

CAD Models

Download Omron G3VM-41DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31

Related Parts

Relay SSR 20mA 1.48V DC-IN 2A 40V AC/DC-OUT 6-Pin SOP Stick
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD
PanasonicAQV252G
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GA
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GAX
Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Omron G3VM-41DR provided by its distributors.

Solid State Relay 25mA 1.48V DC-IN 2.5A 32V AC/DC-OUT 4-Pin DIP SMD Stick
Solid State Relays - PCB Mount 40V SPST-NO DIP4 SMT 2500mA 50ohm 300pF
MOSFET RELAY, SPST-NO, 2.5A, 40V, SMD; Contact Configuration: SPST-NO; Load Current: 2.5A; Relay Terminals: SMD; Load Voltage Max: 40V; On State Resistance Max: 0.15ohm; Isolation Voltage: 2.5kV; Forward Curr
Mosfet Relay, Spst-No, 2.5A, 40V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:2.5A; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-41DR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41DR