Panasonic AQV252GAX

Relay Ssr 50MA 1.5V Dc-in 2.5A 60V Ac/dc-out 6-PIN PDIP SMD T/r
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV252GAX.

Upverter

Technical Drawing5 pages8 years ago

IHS

RS (Formerly Allied Electronics)

element14

Farnell

Inventory History

3 month trend:
-7.61%

CAD Models

Download Panasonic AQV252GAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2028-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV252G
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GA
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GAZ
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
ToshibaTLP3542(F)
Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
LittelfuseLCA715S
SSR RELAY SPST-NO 2.2A 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfuseLCA715STR
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Panasonic AQV252GAX provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
Solid State Relays – for PCB Mounting; PANASONIC; AQV252GAX; SMD/SMT; 3.9 mm; 1.5 kV; 60 V
RELAY OPTO SPST-NO 2500MA 60V | Panasonic Electronic Components AQV252GAX
Surface-mount terminal, Tape and reel packing style (X), Load voltage:60 V
PHOTOMOS RELAY, 60V, 2.5A; Contact Form: ; PHOTOMOS RELAY, 60V, 2.5A; Contact Form: SPST-NO (1 Form A); Load Type: AC / DC; Load Voltage Max: 60V; Load Current: 2.5A; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV252GAX.