Omron G3VM-201DY1

Solid State Relay 25mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD Tube
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-201DY1.

IHS

Datasheet8 pages3 years ago

Master Electronics

TME

Inventory History

3 month trend:
-18.67%

CAD Models

Download Omron G3VM-201DY1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.255
$ 1.96
Stock
86,402
53,801
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
250 mA
250 mA
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
8 Ω
8 Ω
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 25mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP Tube
LittelfusePLA191S
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfusePLA191
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfusePLA140
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
PanasonicAQV253HAZ
Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin DIP SMD T/R
Relay SSR 20mA 1.75V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP Stick

Descriptions

Descriptions of Omron G3VM-201DY1 provided by its distributors.

Solid State Relay 25mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD Tube
DIP/SMT MOSFET RELAY | Omron Electronic Components G3VM-201DY1
Small DIP4 package with Dielectric Strength of 5,000 VAC between I/O | MOSFET RELAY
MOSFET RELAY, SPST-NO, 200V, 0.25A; Contact Configuration: SPST-NO; Load Current: 250mA; Relay Terminals: SMD; Load Voltage Max: 200V; On State Resistance Max: 8ohm; Isolation Voltage: 5kV; Forward Current If: 30mA; Product Range: -
Mosfet Relay, Spst-No, 200V, 0.25A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:200V; Load Current:250Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-201DY1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM201DY1