Omron G3DZ-2R6PL DC24

Solid State Relay, 32 VDC, Spst-no, 0.6A/240VAC, Through Hole, G3DZ Series
$ 20.899
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3DZ-2R6PL DC24.

Omron

Datasheet4 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.63%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Solid State Relay 25mA 1.8V DC-IN 0.6A 480V AC/DC-OUT 8-Pin DIP SMD Stick
Relay SSR 25mA 1.8V DC-IN 0.6A 600V AC/DC-OUT 8-Pin DIP Stick
Solid State Relay 25mA 1.8V DC-IN 0.6A 480V AC/DC-OUT 8-Pin DIP SMD T/R
LittelfuseCPC1218Y
SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
PanasonicAQZ204
AQZ Photomos Series 0.5 A 400 V 3.2 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ404
AQZ Photomos Series 0.5 A 400 V 4 Ohm 1 Channel Solid State Relay - SIL-4

Descriptions

Descriptions of Omron G3DZ-2R6PL DC24 provided by its distributors.

SOLID STATE RELAY, 32 VDC, SPST-NO, 0.6A/240VAC, THROUGH HOLE, G3DZ SERIES
Solid-state relay, PCB terminal, 4-pin, SPST-NO, 0.6A, 24VDC
Solid State Relay 28.8V DC-IN 0.6A 264V/125V AC/DC-OUT 4-Pin
Solid State Relay, 0.6A/19.2-28.8Vdc, Th; Contact Configuration:-; Load Current:600Ma; Operating Voltage Max:264Vdc; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Switching Mode:Non Zero Crossing; Operating Voltage Min:3Vdc Rohs Compliant: Yes |Omron Industrial Automation G3DZ-2R6PL DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3DZ-2R6PL-DC24
  • G3DZ-2R6PLDC24
  • G3DZ2R6PLDC24