Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQZ204

Panasonic AQZ204 Solid State Relay, MOSFET Output, 400V, 0.5A, PCB Mount
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ204.

IHS

Datasheet8 pages9 years ago
Datasheet6 pages25 years ago

element14

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+136%

CAD Models

Download Panasonic AQZ204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQZ404
AQZ Photomos Series 0.5 A 400 V 4 Ohm 1 Channel Solid State Relay - SIL-4
PanasonicAQY274A
SSR RELAY SPST-NO 350MA 0-400V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
PanasonicAQY274
AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4
LittelfuseCPC1973Y
SSR RELAY SPST-NO 350MA 0-400V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseCPC1215G
Solid State Relay 12V DC-IN 0.5A 400V AC/DC-OUT 4-Pin PDIP Tube
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick

Descriptions

Descriptions of Panasonic AQZ204 provided by its distributors.

Panasonic AQZ204 Solid State Relay, MOSFET Output, 400V, 0.5A, PCB Mount
AQZ Photomos Series 0.5 A 400 V 3.2 Ohm 1 Channel Solid State Relay - SIP-4
Relay SSR 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL
Solid State Relays – for PCB Mounting; PANASONIC; AQZ204; SIL; 12.5 mm; 2.5 kV; 400 V
Relay; 0.5 ADC/AAC (Output Load); 400 VAC/VDC (Output Load); 4-Pin SIL; -40 deg
PHOTO MOSFET RELAY, 400V, 0.5A; Contact Configuration: SPST-NO; Load Current: 500mA; Relay Terminals: Through Hole; Load Voltage Max: 400V; On State Resistance Max: 3.2ohm; Isolation Volt; Available until stocks are exhausted
MOSFET Relay; Contacts:SPST-NO; Forward Current:50mA; Leaded Process Compatible:Yes; No. of Pins:4; Output Current:0.5A; Output Device:MOSFET; Output Type:Transistor; Output Voltage:400V; Package/Case:SIL; Reverse Voltage, Vr:5V ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 3.5 / Length mm = 21 / Series = PhotoMOS AQZ / Load Voltage Max. V = 400 / Load Current Max. mA = 500 / Control Voltage Max. V = 1.5 / Height mm = 12.5 / Package Type = SIP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQZ-204
  • AQZ204.