Omron G3DZ-2R6PL DC12

SP-NO Solid State Relay Through Hole PCB Mount MOSFET; 0.6 A; 12 V dc
$ 19.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3DZ-2R6PL DC12.

RS (Formerly Allied Electronics)

Datasheet4 pages23 years ago

Farnell

Inventory History

3 month trend:
-22.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Solid State Relay 25mA 1.8V DC-IN 0.6A 480V AC/DC-OUT 8-Pin DIP SMD Stick
SPST-NO Solid State Relay Through Hole PCB Mount MOSFET; 0.6 A; 5 V dc
PanasonicAQV102
SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV102A
SSR RELAY SPST-NO 600MA 0-60V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay SSR 25mA 1.8V DC-IN 0.6A 600V AC/DC-OUT 8-Pin DIP Stick
LittelfuseCPC1560GS
CPC1560 Series SPST 600 mA 60 V SMT Single Channel Solid State Relay - DIP-8

Descriptions

Descriptions of Omron G3DZ-2R6PL DC12 provided by its distributors.

SP-NO Solid State Relay Through Hole PCB Mount MOSFET; 0.6 A; 12 V dc
Solid State Relay |Omron Industrial Automation G3DZ-2R6PL DC12
Solid-state relay, PCB terminal, 4-pin, SPST-NO, 0.6A, 12VDC
SSR, SPST-NO, 0.6A, PCB, 12VDC; Contact Configuration:SPST-NO; Load Current:600mA; Operating Voltage Max:14.4VDC; Relay Mounting:PCB; Relay Terminals:Through Hole; Switching Mode:Non Zero Crossing; Operating Voltage Min:9.6VDC; Control Voltage Min:9.6VDC; Control Voltage Max:14.4VDC; Product Range:G3DZ Series; Input Impedance:830ohm; Load Voltage DC Max:125VDC; On State Resistance Max:2.4ohm; Operating Voltage Range:9.6V DC to 14.4V DC; Response Time Off Max:10ms; Response Time On Max:6ms; Voltage Rating V DC:12V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3DZ-2R6PL-DC12
  • G3DZ-2R6PLDC12
  • G3DZ2R6PL DC12
  • G3DZ2R6PLDC12