Omron G2R1SNDC12

Relay, G2RS Series, Power, Non Latching, SPDT, 12 VDC, 10 A RoHS Compliant: Yes
$ 4.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R1SNDC12.

IHS

Datasheet12 pages7 years ago

Omron

Newark

Electro Sonic

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-12-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 12VDC 10A SPDT(29mm 13mm 35.5mm) Socket
SPDT PCB Mount Non-Latching Relay Through Hole, 10 A, 12V dc
PanasonicJW1FHN-DC12V
Relay Power General Purpose SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A
PanasonicALQ1F12
Power Relay 12VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT

Descriptions

Descriptions of Omron G2R1SNDC12 provided by its distributors.

Relay, G2RS Series, Power, Non Latching, SPDT, 12 VDC, 10 A RoHS Compliant: Yes
Electromechanical Relay SPDT 10A 12VDC 278Ohm Socket
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:12V; Contact Current:10A; Product Range:G2RS Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Pl
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 12V; Contact Current: 10A; Product Range: G2RS Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Plug In; Contact Voltage VDC: 30VDC; Contact Material: Silver Alloy; Coil Resistance: 278ohm; Approvals & Standards: CE, CSA, IEC, UL, VDE; Coil Current: 43.6mA; Coil Operating Lower Percent Limit: 80%; Coil Operating Upper Percent Limit: 120%; Coil Voltage VDC Nom: 12V; Contact Current AC Max: 10A; Contact Current DC Max: 10A; Contact Current Max: 10A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 30V; Contact Voltage DC Nom: 30V; DC Coil Power: 530mW; External Depth: 28mm; External Height: 29mm; External Length / Height: 29mm; External Width: 13mm; Nom Operating Power: 530mW; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 15ms; Relay Type: Power; Release Time: 5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-S-N-DC12
  • G2R-1-SN DC12
  • G2R-1-SN-DC12
  • G2R-1-SNDC12
  • G2R1SN DC12