Omron G2R-2-SN AC230(S)

Power/signal Relay SPDT Momentary 900MW (coil) 5A (contact) 125VDC (contact) Socket Mount
$ 22.456
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-SN AC230(S).

Omron

Datasheet12 pages23 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-62.86%

CAD Models

Download Omron G2R-2-SN AC230(S) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 5A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
Power Relay DPDT 380VAC 240VAC PC Pin Through Hole Tray
Electromechanical Relay DPDT 5A 230VAC Through Hole
Phoenix Contact2967099
Interface relay 2 Form C (NO/NC), 220 V (DC), 230 V (AC), 6 A, 220 V (DC), 230 V (AC), 2967099
Electromechanical Relay DPDT 5A 240VAC 30KOhm Through Hole

Descriptions

Descriptions of Omron G2R-2-SN AC230(S) provided by its distributors.

POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 5A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
RELAY, E-MECH, POWER, DPDT, 4.4/3.8MA, 230VAC, W/LED INDICATOR, PLUG-IN
Relay, Dpdt, 230Vac, 5A, Socket; Contact Configuration:dpdt; Coil Voltage:230Vac; Contact Current:5A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-SN-AC230(S)
  • G2R-2-SN-AC230-S
  • G2R-2-SN-AC230S
  • G2R-2-SNAC230(S)
  • G2R2SNAC230S