Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-2-AC240

Power Relay DPDT 380VAC 240VAC PC Pin Through Hole Tray
$ 18.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-AC240.

Farnell

Datasheet12 pages24 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.73%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

10ms 15ms 5A 125V 2 Form C (DPDT-NO, NC) 30kΩ 3.8mA 380V 240V DIP TH 29mm × 13mm × 25.5mm
Power Relay 240VAC 30.36KOhm 5A DPDT(29x13x35.5)mm Plug-In
Universal relay DIP Through hole mounting 29mm*13mm*25.5mm
TE Connectivity1393258-4
Power Relay 12VDC 206Ohm 6A DPDT(29x12.6x25.5)mm THT Force Guided Relay
TE Connectivity / P&BKHAU-11A12-120
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 5A (Contact), AC Input, Socket Mount
Weidmuller8768660000
Electromechanical Relay 12VDC 205.8Ohm 6A DPDT(29x12.6x25.5)mm THT General Purpose Relay

Descriptions

Descriptions of Omron G2R-2-AC240 provided by its distributors.

Power Relay DPDT 380VAC 240VAC PC Pin Through Hole Tray
Power/Signal Relay, DPDT, Momentary, 900mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Power Relay 240VAC 5A DPDT(29x13x25.5)mm THT
PCB POWER RELAY, G2R SERIES, DPDT, 5A, 240VAC, PCB
10ms 15ms 125V 2 Form C (DPDT-NO, NC) 30K¦¸ 3.8mA 380V 240V 29mm*13mm*25.5mm
POWER RELAY, DPDT, 240VAC, 5A, TH;
Omron G2R-2-AC240 PowerSignalRelay DPDT Momentary 900mW Coil
RELAY GEN PURPOSE DPDT 5A 240V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2 AC240
  • G2R-2AC240
  • G2R2AC240