Omron G2R-2-SN 230AC

Power Plug-in Relay
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for G2R-2-SN 230AC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-SN 230AC.

Omron

Datasheet12 pages23 years ago

Farnell

element14 APAC

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 5A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 5A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
AC/DC Active RoHS Compliant AC Power Relay 15ms -40C~70C 900mW 27.1kOhm
PanasonicAHN210Y2
Relays 220/240VAC 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay
PanasonicAHN211Y2
AHN(HN) Relay (Plug-in AC220/240V w/LED)

Descriptions

Descriptions of Omron G2R-2-SN 230AC provided by its distributors.

Power Plug-in Relay
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:dpdt; Coil Voltage:230Vac; Contact Current:5A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration: DPDT; Coil Voltage: 230V; Contact Current: 5A; Product Range: G2RS Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Contact Voltage VDC: 30VDC; Contact Material: Silver Alloy; Coil Resistance: 27.17kohm; Approvals & Standards: CE, CSA, IEC, UL, VDE; Coil Current: 4.7mA; Coil Operating Lower Percent Limit: 80%; Coil Operating Upper Percent Limit: 120%; Coil Voltage VAC Nom: 230V; Contact Current AC Max: 5A; Contact Current DC Max: 5A; Contact Current Max: 5A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 30V; Contact Voltage DC Nom: 30V; DC Coil Power: 530mW; External Depth: 28mm; External Height: 29mm; External Length / Height: 29mm; External Width: 13mm; Nom Operating Power: 0.9VA; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 15ms; Relay Type: Power - General Purpose; Release Time: 5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-SN-230AC
  • G2R-2-SN230AC
  • G2R2-SN-230AC
  • G2R2SN 230AC
  • G2R2SN230AC