Omron G2R-2-S AC240(S)

Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount
$ 14.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-S AC240(S).

Omron

Datasheet12 pages23 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-23.36%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Power Relay 240VAC 30.36KOhm 5A DPDT(29x13x35.5)mm Plug-In
Electromechanical Relay 240VAC 30.36KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
Power Relay DPDT 380VAC 240VAC PC Pin Through Hole Tray

Descriptions

Descriptions of Omron G2R-2-S AC240(S) provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount
Power Relay 240VAC 5A DPDT(29mm 13mm 35.5mm) Socket
General Purpose Relay, DPDT, 240 VAC, 5 A, Plug In, Socket, G2RS Series
Electromechanical Relay DPDT 5A 240VAC 30.36KOhm Socket
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration: DPDT; Coil Voltage: 240VAC; Contact Current: 5A; Product Range: G2RS Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-S-AC240(S)
  • G2R-2-S-AC240-S
  • G2R-2-S-AC240S
  • G2R-2-SAC240S
  • G2R2SAC240 S
  • G2R2SAC240S