Omron G2R-1-T 24VAC

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 24 Vac, 10 A Rohs Compliant: Yes
$ 11.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-T 24VAC.

Omron

Datasheet12 pages23 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-33.33%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
Relay; E-Mech; Power; SPDT; Cur-Rtg 10A; Ctrl-V 24AC; Vol-Rtg 250/30AC/DC; PCB Mnt
PanasonicHC1-H-DC24V
Power/Signal Relay, SPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicJSM1-12V-4
Electromechanical Relay SPDT 10A 12VDC 225Ohm Through Hole

Descriptions

Descriptions of Omron G2R-1-T 24VAC provided by its distributors.

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 24 Vac, 10 A Rohs Compliant: Yes
Power/Signal Relay
G2R-1-T 24VAC
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Qu

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-T-24VAC
  • G2R-1-T24VAC
  • G2R1T 24VAC