What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron EESX471P

Slot-type Photomicrosensor with connector or pre-wired models (Non-modulated)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EESX471P.

IHS

Datasheet8 pages27 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1999-02-04

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
Sensor Opt Slot Phototran Pcb Mt |Tt Electronics/optek Technology OPB350L250
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor

Descriptions

Descriptions of Omron EESX471P provided by its distributors.

Slot-type Photomicrosensor with connector or pre-wired models (Non-modulated)
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width
Photoelectric Sensor Thru-beam Light ON PNP 0.005m 4-Pin
Omron 5mm SLOT PMS, L-ON,PNP L SHAPE
OMRON EE-SX471P Photoelectric Sensor, 5mm, PNP. More details: Photoelectric Sensor, Shape L-Slot, Sensing Method Through Beam, Circuit Type PNP, Operation Mode Light On, Max. Sensing Distance 5mm (0.2 In.), Min. Object Size 2 x 0.8mm Opaque, Power Requirement 5 to 24VDC, Max. Load Current 50mA, Operating Frequency 1 kHz, Length 1.03 In., Width 0.25 In., Depth 0.63 In., IP Rating 50, Body Material PBT, Electrical Connection Spade, Light Source Infrared LED, Features Surge Suppressor, Output Short-Cut and Output Reverse Polarity Protection

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX471P