Omron EE-SX670P

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
$ 32.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX670P.

IHS

Datasheet10 pages3 years ago

Electro Sonic

JRH Electronics

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-18.05%

CAD Models

Download Omron EE-SX670P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Liquid 6.35mm Phototransistor wire mounting,base mount 29.59mm*7.62mm*13.34mm
Liquid 4.78mm Phototransistor, Wire Mount, Base Mount 29.59mm × 7.62mm × 13.34mm
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, 1-Channel, Rectangular, Through Hole Mount

Descriptions

Descriptions of Omron EE-SX670P provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Photo micro sensor, slot type, standard shape, L-ON/D-ON selectable, PNP, connector
Optical Switches, Transmissive, Phototransistor Output 5 mm Slot L/D-On PNP
Through-Beam Photoelectric Sensor, Solder Terminal, Straight, U-Slot, Selectable Light On/Dark On, PNP
IP00 Snap Action Limit Switch; Plunger; Thermosetting Resin; NO/NC; 500V
SENSOR, PNP, THRU BEAM RETROREFLECTIVE SENSING MODE, PHOTOELECTRIC, 5 MM
PHOTOELECTRIC SENSOR, PNP, 0.05A, 5MM;
Photo Sensor Through-Beam Infrared LED PNP Connector
Omron Phototransistor, PNP Output, 5mm Detect Range
Photointerrupter Transmissive 5mm Transistor 4-Pin
Sensors - Accessories 5 mm Slot, L/D-On PNP
EESX670P, OMRON INDUSTRIAL PRODUCTS
SENSOR OPTICAL 5MM MOD SLOT TYPE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX670P