Vishay BPW77NA

ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
$ 1.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW77NA.

IHS

Datasheet5 pages3 years ago
Datasheet6 pages25 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.97%

CAD Models

Download Vishay BPW77NA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1992-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPW76A
850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18
VishayBPW76B
PHOTOTRANSISTOR 450 TO 1080 NM / Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can
OsramBPX38-4
Silicon NPN Phototransistor, -40 to 125 °C, 5.5 x 5.5 x 5.3 mm
ams-OSRAMBPX 43-4
Silicon NPN Phototransistor, -40 to 125 °C, 5.5 x 5.5 x 5.8 mm
ams-OSRAMBPX 43-3/4
BPX 43-3/4 30 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-18 PACKAGE

Descriptions

Descriptions of Vishay BPW77NA provided by its distributors.

ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
PHOTOTRANSISTOR, NPN, 3-TO-18; Transistor Type:Phototransistor; Half Angle:10°; Wavelength, Spectral Response Peak:850nm; Case Style:TO-18; Current, Ic Typ:50mA; Rise Time:6µs; Operating Temperature Range:-40°C to +125°C
Phototransistor; Package/Case:3-TO-18; Leaded Process Compatible:Yes; C-E Breakdown Voltage:70V; DC Collector Current:0.05A; Dark Current:100nA; Light Current:10mA; Mounting Type:Through Hole; No. of Channels:1; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW77NA.