Optek OPL810

Photologic® Series 4.5-16 V 935 nm Through Hole Optical Sensor - TO-18
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPL810.

IHS

Datasheet15 pages4 years ago

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+28.13%

CAD Models

Download Optek OPL810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT ElectronicsOPL811
PHOTODIODE, PHOTOLOGIC, 935NM, TO-18-3; No. of Pins:3; Diode Case Style:TO-18; L
OptekOPL801
Optocoupler; Leaded Process Compatible:Y; Optocoupler; Leaded Process Compatible:Yes
Optocoupler, Transistor Output; |Tt Electronics/optek Technology OPL800-OC
VishayBPW76A
850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18
VishayBPW77NA
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
VishayBPW76B
PHOTOTRANSISTOR 450 TO 1080 NM / Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can

Descriptions

Descriptions of Optek OPL810 provided by its distributors.

Photologic® Series 4.5-16 V 935 nm Through Hole Optical Sensor - TO-18
PHOTODIODE, PHOTOLOGIC, 935NM, TO-18-3; No. of Pins: 3Pins; Diode Case Style: TO-18; Wavelength of Peak Sensitivity: 800nm; Spectral Sensitivity @ Peak: -; Operating Temperature Min: -55°C; Operating Tempera
Photodiode, Photologic, 935Nm, To-18-3; Sensibilidad Espectral @ Pico:-; Longitud De Onda De Sensibilidad Pico:935Nm; Estilo De La Carcasa Del Diodo:To-18; Núm. De Contactos:3; Temperatura De Trabajo Mín.:-55°C |Tt Electronics / Optek Technology OPL810

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC