Vishay BPW76A

850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW76A.

IHS

Datasheet5 pages3 years ago
Datasheet6 pages25 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+154%

CAD Models

Download Vishay BPW76A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1987-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPW77NA
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
VishayBPW76B
PHOTOTRANSISTOR 450 TO 1080 NM / Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can
ams-OSRAMBPX 43-4
Silicon NPN Phototransistor, -40 to 125 °C, 5.5 x 5.5 x 5.8 mm
ams-OSRAMBPX 43-3/4
BPX 43-3/4 30 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-18 PACKAGE
OsramBPX 43
Silicon NPN Phototransistor, -40 to 125 °C, 5.5 x 5.5 x 5.8 mm

Descriptions

Descriptions of Vishay BPW76A provided by its distributors.

850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18
Phototransistor Chip Silicon NPN Transistor 850nm 3-Pin TO-18
PHOTO TRANS. METAL CAN TO18 40DEG-e4
Vishay Photo Transsistor, Detect infrared+visible light, ±40 °Half sensitivity angle, Through hole mounting
PHOTOTRANSISTOR 450 TO 1080 NM
PHOTOTRANSISTOR, NPN, T-1 3/4; Transistor Polarity:NPN; Wavelength Typ:850nm; Power Consumption:250mW; Viewing Angle:40°; Transistor Case Style:TO-18; No. of Pins:3; Angle of Half Sensitivity ±:40°; Current Ic Typ:50mA; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Package / Case:T-1 3/4; Peak Spectral Response Wavelength:850nm; Rise Time:6µs; Transistor Type:Photo
Optical Sensor (Photodetector - "NPN") Phototransistor; Package/Case:T-1 3/4; Leaded Process Compatible:Yes; C-E Breakdown Voltage:70V; Current Rating:50mA; DC Collector Current:0.05A; Dark Current:100nA; Light Current:0.6mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW76A.