Vishay BPW76B

PHOTOTRANSISTOR 450 TO 1080 NM / Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can
$ 1.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW76B.

IHS

Datasheet5 pages3 years ago
Datasheet6 pages25 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.76%

CAD Models

Download Vishay BPW76B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1987-05-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayBPW76A
850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18
VishayBPW77NA
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
OsramBPX38-4
Silicon NPN Phototransistor, -40 to 125 °C, 5.5 x 5.5 x 5.3 mm
OsramBPX38-3
BPX 38-3 80 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-18 PACKAGE
OsramBPX 38
Silicon NPN Phototransistor, -40 to 125 °C, 5.5 x 5.5 x 5.3 mm

Descriptions

Descriptions of Vishay BPW76B provided by its distributors.

PHOTOTRANSISTOR 450 TO 1080 NM / Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can
NPN Phototransistor 70V 850nm TO-18 Through Hole
Phototransistor Chip Silicon 850nm 3-Pin TO-18
PHOTO TRANS. METAL CAN TO18 40DEG-e4
Vishay Photo Transsistor, Detect infrared+visible light, ±40 °Half sensitivity angle, Through hole mounting
PHOTOTRANSISTOR 450 TO 1080 NM
Photo Transistor, 800nm, 0.05A I(C)
Phototransistor; Package/Case:3-TO-18; Leaded Process Compatible:Yes; C-E Breakdown Voltage:70V; DC Collector Current:0.05A; Dark Current:100nA; Light Current:1.2mA; Mounting Type:Through Hole; No. of Channels:1; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric