Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB200

Photo Interrupter, Through Beam, 5.1Mm; |Tt Electronics / Optek Technology OPB200
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB200.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+47.04%

CAD Models

Download Optek OPB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2004-10-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB818
OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OptekOPB855
OPB855 Series 30 V 935 nm 30 mA NPN Phototransistor Slotted Optical Switch
Sensor: photoelectric; through-beam (with slot); Slot width: 5mm
Omron EE-SX Slot-Type Photo Switch, 1-Channel, 5mm Slot Width, TH, 13.7mm × 5mm × 10mm
Sensor: photoelectric; through-beam (with slot); Slot width: 5mm

Descriptions

Descriptions of Optek OPB200 provided by its distributors.

Photo Interrupter, Through Beam, 5.1Mm; |Tt Electronics / Optek Technology OPB200
SENSOR, SLOTTED OPTICAL SWITCH, 5.08MM, 30V, THROUGH HOLE, 1100NM, 75MW, 50MA
Optical Switches, Transmissive, Phototransistor Output Optical Switch
Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin Bag
1.1μm(Max) Through-Beam 5.1mm Phototransistor PCBinstall,Through hole mounting 13.21mm*10.16mm*6.1mm
Transistor Output Slotted Switch
SENSOR OPT SLOT PHOTOTRAN PCB MT
PHOTO INTERRUPTER, THROUGH BEAM, 5.1MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:5.1mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case / Package:Module; Collector Emitter Voltage Max:30V; IP Ra

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB200.