Omron EE-SPW311

Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Dark On, NPN
$ 157.401
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SPW311.

IHS

Datasheet5 pages3 years ago

Farnell

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-14.34%

Supply Chain

Introduction Date1999-02-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayBPW77NB
PHOTOTRANSISTOR NPN TO-18 / Phototransistor IR Chip Silicon 850nm 3-Pin TO-206AA Bulk

Descriptions

Descriptions of Omron EE-SPW311 provided by its distributors.

Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Rectangular, Dark On, NPN
Optical Switches, Transmissive, Phototransistor Output TRANS 1 m SNS DIST
Pushbutton; Illum; Momentary; Full Gaurd; Plastic Bezel; Red 1 NO/NC
940nm Through-Beam 100cm 1ms NPN 5V 24V (940nm) 25.4mm*8mm*27mm
Proximity Sensor Dark ON 100cm 5V to 24V 3-Pin
Sensor, Dark-ON, Photomicro, 1 m, Infrared, Modulated Light
Sensors - Amplified Photomicrosensors TRANS 1 m SNS DIST
0mm Min, 1000mm Max, Rectangular, Unspecified Mount
Long-distance Through-beam Photomicrosensor
OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER
EESPW311, OMRON INDUSTRIAL PRODUCTS
OMRON T-BEAM PMS D-ON PMOD 1M SD
Optical Sensor (Switch) Transmissive / Slotted Interrupter; Sensing Range:0m to 1m; Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:5V to 24V; Input Current:40mA; Input Current Max:40mA; No. of Channels:1
Optical Sensor Transmissive/Slotted Interrupter; Product Range:Ee Series; Operating Temperature Min:-10°C; Operating Temperature Max:55°C; Input Current:40Ma; Input Current Max:40Ma; No. Of Channels:1Channels; No. Of Pins:3Pins Rohs Compliant: Yes |Omron Industrial Automation EE-SPW311

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SPW-311
  • EESPW311