Omron E3Z-LT81 2M

Sensor; Photoelectric; Stainless Steel; NPN; 15M Sensing Dist; Pre-wired; Thru-beam
$ 421.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-LT81 2M.

Master Electronics

Datasheet15 pages13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.00%

CAD Models

Download Omron E3Z-LT81 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Retroreflective Photoelectric Sensor, 0mm Min, 15000mm Max, 1-Channel, Rectangular, Board Mount
Retroreflective Photoelectric Sensor, 0mm Min, 15000mm Max, 1-Channel, Rectangular, Board Mount
Sensor, Digital; Photoelectric; Fiberoptic Sensing Mode; NPN; Red LED; 40 mA
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET

Descriptions

Descriptions of Omron E3Z-LT81 2M provided by its distributors.

SENSOR; PHOTOELECTRIC; STAINLESS STEEL; NPN; 15M SENSING DIST; PRE-WIRED; THRU-BEAM
Photoelectric Sensor, 60M, Pnp, 0.1A; Product Range:E3Z-Lt Series; Output Current:100Ma; Sensing Range Max:60M; Sensor Output Type:Digital - Pnp Open Collector; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Omron Industrial Automation E3Z-LT81 2M
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 60 / Light Type = Red Laser / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3Z / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3Z-LT812M
  • E3ZLT812M