Omron E3Z-LS61

Diffuse Photoelectric Sensor, 20mm Min, 200mm Max, Rectangular, Board Mount
$ 200.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-LS61.

IHS

Datasheet24 pages24 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diffuse Photoelectric Sensor, 20mm Min, 200mm Max, Rectangular, Board Mount
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, NPN
OmronE3Z-R81
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin

Descriptions

Descriptions of Omron E3Z-LS61 provided by its distributors.

Diffuse Photoelectric Sensor, 20mm Min, 200mm Max, Rectangular, Board Mount
Photoelectric Sensor Distance-Settable Light ON/Dark ON NPN 0.2m 4-Pin
Sensors - Photoelectric Sensors BGS/FGS NPN Output Diffuse pre-wired
PHOTOELECTRIC SENSORS, DISTANCE SET, NPN, 200MM, PREWIRED, E3Z SERIES
Diffuse Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Selectable Light On/Dark On, NPN
Photoelectric Sensors BGS/FGS SENSOR,NPN 2M CABLE
Reflective/Diffuse 20mm~200mm(ADJ) 1ms NPN 24V(DC) (680nm) , 31mm
E3ZLS61, OMRON INDUSTRIAL PRODUCTS
SENSOR REFLECTVE 200MM NPN DO/LO
Photoelectric Sensor; Product Range:E3Z-Ls Series; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Output Current:100Ma; Sensing Range Max:200Mm; Sensor Input:Optical; Sensor Output Type:Npn; Supply Voltage Dc Max:24V Rohs Compliant: Yes |Omron Industrial Automation E3Z-LS61

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3Z-LS61..
  • E3ZLS61