Omron E3Z-G62-M3J

Proximity Sensor Photoelectric Light ON/Dark ON NPN 2.5cm 12V to 24V 4-Pin
$ 202.755
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-G62-M3J.

IHS

Datasheet17 pages3 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-35.38%

CAD Models

Download Omron E3Z-G62-M3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-11-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, M12 connector
Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector
Proximity sensor, inductive, M12, shielded, 3mm, DC, 2-wire, NO, M12 Connector

Descriptions

Descriptions of Omron E3Z-G62-M3J provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON NPN 2.5cm 12V to 24V 4-Pin
PHOTOELECTRIC SENSOR, SLIT TYPE, 2 AXIS, NPN, 25MM, M8 PIGTAIL, E3Z SERIES
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 120/240 AC; 28 DC
0mm Min, 25mm Max, Rectangular, Unspecified Mount
PHOTOELECTRIC SENSOR, NPN, 25MM;
Photoelectric sensor, slot housing, infrared LED, twin through-beam, 25 mm, NPN, Light-ON/Dark-ON, M8 pigtail connector 4-pin, 0.3 m
Omron 2 AXIS NPN PIGTAIL W/M8 CONN.
E3ZG62M3J, OMRON INDUSTRIAL PRODUCTS
SENSOR THRU-BEAM 25MM NPN DO/LO
Photoelectric Sensor, 25Mm, Npn, 0.1A; Product Range:E3Z-G Series; Output Current:100Ma; Sensing Range Max:25Mm; Sensor Output Type:Digital - Npn Open Collector; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Omron Industrial Automation E3Z-G62-M3J

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZG62M3J