Omron E3Z-D87

Diffuse Photoelectric Sensor, 1000mm Max, 100mA, Rectangular, Board Mount
$ 154.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-D87.

IHS

Datasheet17 pages3 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.39%

CAD Models

Download Omron E3Z-D87 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-03-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OmronE3Z-D67
Photoelectric Sensor 3.28 ft Sensing 12-24VDC NPN Output Light/Dark Operate Output M8x1 4-pin
OmronE3Z-D62
Diffuse Photoelectric Sensor, 0mm Min, 1000mm Max, Rectangular, Board Mount
OmronE3Z-D82
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 1m 4-Pin
Honeywell24PCGFM6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Flow Sensor Mass Air/Gas 0SCCM to 750SCCMFlow Range 25psiOperating Pressure 4-Pin
AIRFLOW SENSOR, 750CC/MIN, -20TO 70DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Omron E3Z-D87 provided by its distributors.

Diffuse Photoelectric Sensor, 1000mm Max, 100mA, Rectangular, Board Mount
SENSOR, 1M, DIFFUSE, DC, PNP, M8; Sensor Output: PNP; Sensing Range Max: 1m; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 100mA; Product Range: E3Z Series; Sensing Range: 0m to 1m; Supply Voltage Rang
Photoelectric Sensor, 1M, Pnp; Sensor Type:Photoelectric Sensor; Sensing Method:Diffuse Reflective; Output Type:Digital - Pnp Lo/Do; Product Range:E3Z Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:12Vdc Rohs Compliant: Yes |Omron Industrial Automation E3ZD87
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 1 / Light Type = Infrared LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3Z / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZD87