Omron E3X-NA11

Fiber Optic Amplifier 12-24V DC Light/Dark Selectable NPN 2m Cable Connection -25 to 45 deg C
$ 294.712
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3X-NA11.

element14 APAC

Datasheet18 pages21 years ago

Electro Sonic

Farnell

Arrow.cn

Newark

Inventory History

3 month trend:
-88.38%

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 20cm 10V to 30V 3-Pin
Diffuse Photoelectric Sensor, 20mm Min, 200mm Max, Rectangular, Board Mount
Diffuse Photoelectric Sensor, 20mm Min, 200mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Omron E3X-NA11 provided by its distributors.

Fiber Optic Amplifier 12-24V DC Light/Dark Selectable NPN 2m Cable Connection -25 to 45 deg C
Fibre optic amplifier, analogue [Omron] E3X-NA11 Fibre optic amplifier, analogue 4547648358750
PHOTOELECTRIC SENSOR; Sensing Range Max:-; Fibre Optic Sensor Type:Standard Fibre Optic Sensor; Product Range:E3X-NA Series; Output Current:50mA; Sensor Output Type:NPN; Supply Voltage Max:24V; Supply V
FIBRE AMPLIFIER; Sensing Range Max: -; Fibre Optic Sensor Type: Standard Fibre Optic Sensor; Product Range: -; External Depth: 64.3mm; External Length / Height: 31.5mm; External Width: 10mm; IP / NEMA Rating: IP50; Lead Length:
Buy the Omron E3X-NA11 - a genuine Omron industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Omron E3X-NA11 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3X-NA11..
  • E3XNA11