Omron E3T-SL23

Diffuse Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, PNP
$ 129.737
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3T-SL23.

Farnell

Datasheet16 pages26 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-79.61%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Diffuse Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, NPN
Diffuse Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Dark On, NPN
OmronE3Z-D61
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount
Honeywell24PCGFM6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Flow Sensor Mass Air/Gas 0SCCM to 750SCCMFlow Range 25psiOperating Pressure 4-Pin
AIRFLOW SENSOR, 750CC/MIN, -20TO 70DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Omron E3T-SL23 provided by its distributors.

Diffuse Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, PNP
Photoelectric Sensor Limited Reflective Light ON PNP 0.03m 4-Pin
Sensor Photoelectric Convergent; Cable; 1 ms; 1.18 in. Range
Sensors - Photoelectric Sensors Photo Mini S/V Conve PNP LO
Convergent,Reflective 5mm~30mm(ADJ) 1ms PNP 12V 24V (650nm) 24.5mm*11mm*7mm
Retro-reflective PE Sensor 5 to 30mm Detection Range; PNP Output; IP67
Omron PHOTO MINI S/V CONVER PNP LO
E3TSL23, OMRON INDUSTRIAL PRODUCTS
Photoelectric Sensor; Output Current:50mA; Sensor Output:PNP; Supply Voltage Range DC:12V to 24V; Sensing Mode:Convergent; Sensing Range Max:30mm; Sensing Range Min:5mm; Sensor Housing:Rectangular; Sensor Input:Optical
Diffuse Reflective Sensor Dimensions L x W x H: 20.6 x 7 x 11.2 mm Operating temperature: -25...+55 °C Switching interval: 5...30 mm Connection: Cable 2m Output: PNP Protection rating: IP67 Sensor type: Reflection Light Sensor Switching type: Light ON Load current: 50 mA Operating voltage: 12...24 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3T-SL23.
  • E3T-SL23..
  • E3TSL23
  • E3TSL23.