Omron E3S5E4

Photoelectric Sensor Thru-beam Light ON/Dark ON 5m 3-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S5E4.

IHS

Datasheet15 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OmronE3S5E41
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 5m 3-Pin
OmronE3S2B41
Proximity Sensor Photoelectric Light ON/Dark ON PNP 200cm 10.8V to 26.4V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 200cm 10.8V to 26.4V 3-Pin
HoneywellAWM5104VN
HONEYWELL S&C AWM5104VNMass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, Threaded
HoneywellAWM3300V
Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
HoneywellAWM5101VN
HONEYWELL S&C AWM5101VNMass Air Flow Sensor, Microbridge, 5 l/min, 50 psi, 8 V, 15 V, Threaded

Descriptions

Descriptions of Omron E3S5E4 provided by its distributors.

Photoelectric Sensor Thru-beam Light ON/Dark ON 5m 3-Pin
12-24V-DC PHOTOELECTRIC SENSOR
0mm Min, 5000mm Max, Rectangular, Mounting Hole
PHOTOELECTRIC SENSOR; Sensing Method:Through Beam; Product Range:E3S Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Output Current:80mA; Sensing Range Max:5m; Sensor Housing:Rectangular RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S-5E4