Omron E3S-RS30B42-30

Detection Sensor 11.81 in. Sensing 12-24VDC PNP Output Light/Dark Operate Output 2m Cable
$ 489.96
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-RS30B42-30.

Electro Sonic

Datasheet10 pages15 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-70.42%

Related Parts

OmronE3S-R11
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 1m 3-Pin
Sensor, Digital; Photoelectric; Fiberoptic Sensing Mode; NPN; Red LED; 40 mA
Proximity Sensor Photoelectric Light ON/Dark ON 30cm 10.8V to 26.4V 3-Pin

Descriptions

Descriptions of Omron E3S-RS30B42-30 provided by its distributors.

Detection Sensor 11.81 in. Sensing 12-24VDC PNP Output Light/Dark Operate Output 2m Cable
E3S-RS30B42-30 PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 300MM, DC, 3-WIRE, PNP, VERTICAL, 2M CABLE
PHOTOELECTRIC SENSOR, TRANSPARENCY DETECT, INFRARED, PNP SELECT, E3S SERIES
Photoelectric Switch |Omron Industrial Automation E3S-RS30B42-30
2M Switch 12-24V-Dc Photoelectric Sensor
Sensors - Photoelectric Sensors Photoelectric Switch
Photoelectric sensor, retroreflective 3m
RS APAC
E3SRS30B4230, OMRON INDUSTRIAL PRODUCTS
SENS OPTO REFL 300MM PREWIRE MOD
30CM SENSING DISTANCE, 2M CABLE
Sensor Type = Object Detection Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 300 / Light Type = LED, Infrared / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3S / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SRS30B4230