Omron E3S-GS3B4

Photoelectric sensor, slot, 30 mm, DC, 3-wire, PNP, 2 m cable
$ 298.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-GS3B4.

Farnell

Datasheet4 pages26 years ago
Datasheet15 pages14 years ago
Datasheet8 pages27 years ago

JRH Electronics

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-60.77%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR, PHOTOELECTRIC, PULSE MODULATED INFRARED, THROUGH BEAM, NPN, 3CM
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, NPN
Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 3000cm 10V to 30V 3-Pin

Descriptions

Descriptions of Omron E3S-GS3B4 provided by its distributors.

Photoelectric sensor, slot, 30 mm, DC, 3-wire, PNP, 2 m cable
PHOTOELECTRIC SENSOR, INFRARED LED; Sensor Output:PNP; Sensing Range Max:30mm; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Output Current:100mA; Product Range:E3S-GS Series; Current Consumption:40mA; External D
Proximity Sensor; Sensor Type:Photoelectric Sensors; Sensing Method:Grooved-Type; Output Type:Pnp Open Collector; Product Range:E3S Series; Connection Method:Cable; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Qualification:- Rohs Compliant: Yes |Omron Industrial Automation E3S-GS3B4
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 30 / Light Type = LED, Infrared / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable, 2 m / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3S-G / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 52 / Length mm = 83.6 / Height mm = 20

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S-GS3B4.
  • E3SGS3B4