Omron E3S-GS3E4

Sensor, Photoelectric, Pulse Modulated Infrared, Through Beam, NPN, 3CM
$ 284.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-GS3E4.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-86.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, NPN
Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 3000cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 3000cm 10V to 30V 3-Pin

Descriptions

Descriptions of Omron E3S-GS3E4 provided by its distributors.

SENSOR, PHOTOELECTRIC, PULSE MODULATED INFRARED, THROUGH BEAM, NPN, 3CM
Photoelectric sensor, slot, 30 mm, DC, 3-wire, NPN, 2 m cable
Proximity Sensor Light ON/Dark ON NPN 3cm 12V to 24V 3-Pin
Sensors - Photoelectric Sensors PHOTOELECTRIC SENSOR
Grooved-Type Photoelectric Sensor 30mm NPN
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
OMRON INDUSTRIAL AUTOMATION E3SGS3E4 PHOTOSWITCH, SLOT SENSOR
Proximity Sensor; M8 SHLD; SS; 2MM; PNP; NC; M8 CONN
PHOTOELECTRIC SWITCH 12-24V-DC
E3SGS3E4, OMRON INDUSTRIAL PRODUCTS
SENSOR THRU-BEAM 30MM NPN DO/LO
PHOTOELECTRIC SENSOR, 950NM INFRARED LED; Sensor Output: NPN; Sensing Range Max: 30mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 80mA; Product Range: E3S-GS Series; Current Consumption: 40mA; Exter
Photoelectric Sensor; Rango De Detección Máx.:30Mm; Corriente De Salida:80Ma; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:12V; Tensión De Alimentación Dc Máx.:24V; Alojamiento Del Sensor:Rectangular; Sensing Mode:Through-Beam |Omron Industrial Automation E3S-GS3E4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S-GS3E4..
  • E3SGS3E4