Omron E3RA-TN11 2M

Photoelectric Sensor, M18 Radial Body, Thru-beam, 15M, NPN, 2M Cable
$ 152.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3RA-TN11 2M.

element14 APAC

Datasheet20 pages13 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron E3RA-TN11 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PHOTOELECTRIC SENSOR, M18 RADIAL BODY, THRU-BEAM, 15M, NPN, M12 CONNECTOR
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, THRU-BEAM, 15M, PNP, M12 CONNECTOR
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, THRU-BEAM, 15M, PNP, 2M CABLE
Honeywell600128C24
Encoder; 30 mA; 5 VDC (Nom.); 10 Kilohms (Pull-up); -40 to 65 degC; Optical
Honeywell600128CN1
Optical Encoder Rotary Incremental Round 0.011N.m Straight Digital Square Wave Panel Mount Cable 32CPR
Honeywell600128B66
Encoder; 30 mA; 5 VDC (Nom.); 10 Kilohms (Pull-up); -40 to 65 degC; Optical

Descriptions

Descriptions of Omron E3RA-TN11 2M provided by its distributors.

PHOTOELECTRIC SENSOR, M18 RADIAL BODY, THRU-BEAM, 15M, NPN, 2M CABLE
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 15m 4-Pin
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Switch; Pushbutton; NON-Illuminated; SQUARE EXTENDED; RED
SENSOR; THRU-BEAM; PLASTIC; RADIAL; SD-15M; NPN; PREWIRED
Through-Beam 15m 500¦Ìs 10V 30V LED
PLSTCM18,TB15M,RAD,NPN,PW E3RATN112M
PLSTCM18TB15MRADNPNPW E3RATN112M
SENSOR THRU-BEAM 15M NPN DO/LO
SENSOR, PHOTOELECTRIC, 15M, NPN; Output Current:100mA; Sensor Output1:NPN; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; SVHC:No SVHC (19-Dec-2012); Sensing Range:0m to 15m; Supply Voltage Range DC:10V to 30V
Sensor, 15M, Through-Beam, Npn, Cable; Rango De Detección Máx.:15M; Sensor Output:Npn; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V |Omron Industrial Automation E3RA-TN11 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3RA-TN112M
  • E3RATN112M