Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = Relay / Sensing Distance Max. m = 4 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Terminal Block / Switching Type = Light-ON / Dark-ON / Load Current A = 3 / Response Time ms = 30 / Protection Rating = IP66 / Series = E3JM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 25 / Length mm = 75 / Height mm = 65