Omron E3JM-R4M4-G

Photoelectric Sensor, 4M Range, Retro-reflective, Ac/dc, Relay, Conduit Socket PG13.5
$ 262.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3JM-R4M4-G.

IHS

Datasheet9 pages2 years ago

JRH Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.70%

Supply Chain

Introduction Date2018-02-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON PNP 1000cm 12V to 24V 4-Pin
OmronE3Z-R61
Retroreflective Photoelectric Sensor, 100mm Min, 4000mm Max, Rectangular, Board Mount
OmronE3Z-R86
Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range

Descriptions

Descriptions of Omron E3JM-R4M4-G provided by its distributors.

PHOTOELECTRIC SENSOR, 4M RANGE, RETRO-REFLECTIVE, AC/DC, RELAY, CONDUIT SOCKET PG13.5
Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 4m 5-Pin
MX2 Inverter Drive 0.2(Heavy Load)kW; 0.4(Light Load)kW; 3-Phase In; 200 to 240V ac
Photoelectric Sensors PES W/PG13.5 CONDUIT ENTRY
Omron E3JM-R4M4-G Photoelectric Sensors
OMRON INDUSTRIAL AUTOMATION E3JM-R4M4-G PHOTOSWITCH, POL REFLEX
Retroreflective Photoelectric Sensor
Sensor retro-reflex; Sr 4m; relay output
E3JMR4M4G, OMRON INDUSTRIAL PRODUCTS
Photoelectric Sensor, Through -Beam, Npn; Sensing Method:Retroreflective; Product Range:-; Connection Method:Terminal Block; Supply Voltage Min:12V; Supply Voltage Max:240V; Sensing Range Max:4M; Sensor Output Type:Spdt Relay Rohs Compliant: Yes |Omron E3JM-R4M4-G
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = Relay / Sensing Distance Max. m = 4 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Terminal Block / Switching Type = Light-ON / Dark-ON / Load Current A = 3 / Response Time ms = 30 / Protection Rating = IP66 / Series = E3JM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 25 / Length mm = 75 / Height mm = 65

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178473
  • E3JM-R4M4G
  • E3JMR4M4G