Omron E3FB-TN11 2M

Photoelectric Sensor, M18, Metal Body, Through-beam, 20M, NPN, L-on/d-on Selectable, 2M Cable
$ 152.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FB-TN11 2M.

Farnell

Datasheet20 pages12 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.91%

CAD Models

Download Omron E3FB-TN11 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photoelectric Sensor Thru-beam Light ON/Dark ON PNP Open Collector 20m 4-Pin
PHOTOELECTRIC SENSOR, M18 RADIAL BODY, THRU-BEAM, 15M, PNP, 2M CABLE
Omron E3RB-TP11 2M Photoelectric Sensors
Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, 1 m robotic cable

Descriptions

Descriptions of Omron E3FB-TN11 2M provided by its distributors.

PHOTOELECTRIC SENSOR, M18, METAL BODY, THROUGH-BEAM, 20M, NPN, L-ON/D-ON SELECTABLE, 2M CABLE
Diffuse PE Sensor 100 mm Detection Range; NPN Output; Barrel Style; IP67; IP69K
Through-Beam Photoelectric Sensor Set, Bare Wire, Right Angle, Cylindrical, Selectable Light On/Dark On, NPN
Photoelectric sensor, M18 threaded barrel, metal, red LED, through-beam, 20 m, NPN, Light-ON/Dark-ON, 2 m cable
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
PHOTOELECTRIC SENSOR, NPN, 20M;
E3FBTN112M, OMRON INDUSTRIAL PRODUCTS
BRASS M18TB 20M AX NPN PW E3FBTN112M
M18 SENSOR THRU-BEAM 20M NPN 2M
Sensor, Photoelectric, 20M, Npn; Product Range:E3Fb Series; Output Current:100Ma; Sensing Range Max:20M; Sensor Output Type:Npn; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FB-TN11 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FB-TN112M
  • E3FBTN112M