Omron E2S-Q23 1M

Inductive Proximity Sensor, Super Compact, E2S Series, 2.5 mm, Front Sensing, 3 Wire
$ 61.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2S-Q23 1M.

Electro Sonic

Datasheet9 pages11 years ago
Datasheet0 pages0 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-96.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PNP-NO Rectangularinductive Prox Sensor 2.5mm Detection Range 12 to 24Vdc IP67
PNP-NC Rectangularinductive Prox Sensor 2.5mm Detection Range; 12 to 24Vdc; IP67
NO Block Inductive Proximity Sensor 2.5mm Detection Range 12 to 24 V dc IP67

Descriptions

Descriptions of Omron E2S-Q23 1M provided by its distributors.

Inductive Proximity Sensor, Super Compact, E2S Series, 2.5 mm, Front Sensing, 3 Wire
Proximity Sensor NO NPN 2.5mm 10V to 30VDC
Proximity Sensor, Inductive, 2.5Mm, 10-30Vdc; Product Range:E2S Series; Sensing Range Max:2.5Mm; Sensor Input:Inductive; Sensor Output Type:Spst-No; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E2S-Q23 1M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2S-Q23-1M
  • E2S-Q231M
  • E2SQ231M