Omron E2S-Q21 1M

NO Block Inductive Proximity Sensor 2.5mm Detection Range 12 to 24 V dc IP67
$ 70.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2S-Q21 1M.

Electro Sonic

Datasheet9 pages11 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductive Proximity Sensor, Super Compact, E2S Series, 2.5 mm, Front Sensing, 3 Wire
PNP-NO Rectangularinductive Prox Sensor 2.5mm Detection Range 12 to 24Vdc IP67
PNP-NC Rectangularinductive Prox Sensor 2.5mm Detection Range; 12 to 24Vdc; IP67

Descriptions

Descriptions of Omron E2S-Q21 1M provided by its distributors.

NO Block Inductive Proximity Sensor 2.5mm Detection Range 12 to 24 V dc IP67
Sensors - Proximity Sensors NO end face unshield 2.5mm snse DC 2-Wire
PROXIMITY SENSOR, INDUCTIVE, 2.5MM, 10-30VDC; Sensor Input:Inductive; Sensing Range Max:2.5mm; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Frequency Response Range:1kHz; Sensing Range:0mm to 2.5mm ;RoHS Compliant: Yes
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 50 / Switching Frequency kHz = 1 / Housing Material = Plastic / Series = E2S / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 1 m / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Height mm = 9 / Length mm = 23 / Width mm = 9

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2S-Q21-1M
  • E2S-Q211M
  • E2SQ211M