Descriptions of Omron E2FX1R5Y2 provided by its distributors.
OMRON E2F-X1R5Y2 Proximity Sensor, Inductive, 8mm, NC. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 8mm, Power Requirement 20 to 264VAC, Circuit Type 2 Wire, Output Mode NC, Shielded, NEMA Rating 1, 3, 4, 6, 12, 13, IP Rating 68, Electrical Connection 2m Cable, Case Material ABS, Detecting Distance 1.5mm, Length 40mm, Operating Frequency 25 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards CE Compliance, Includes Instruction Manual