Omron E2EX1R5F1M3

Inductive Proximity Sensor, 1.2MM, M8, 12-24 VDC, No, E2E Next Series
$ 114.624
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EX1R5F1M3.

IHS

Datasheet35 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Introduction Date1999-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor Inductive NO NPN 1.5mm 12V to 24VDC 4-Pin
Proximity Sensor Inductive NO NPN 1.5mm 12V to 24VDC 4-Pin
Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin

Descriptions

Descriptions of Omron E2EX1R5F1M3 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 1.2MM, M8, 12-24 VDC, NO, E2E NEXT SERIES
Sensors - Proximity Sensors Proximity Sensor with Pico Conn
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC 4-Pin
Prox.sensor W/Pico Connector |Omron Industrial Automation E2E-X1R5F1M3
Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency kHz = 2 / Current Consumption mA = 13 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Height mm = 15 / Length mm = 39 / Width mm = 15

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X1R5F1-M3
  • E2E-X1R5F1M3