Omron E2E-X1R5E1-M1

Proximity Sensor Inductive NO NPN 1.5mm 12V to 24VDC 4-Pin
$ 172.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5E1-M1.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet35 pages7 years ago
Datasheet48 pages21 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+467%

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC 4-Pin
Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin
INDUCTIVE PROXIMITY SENSOR, 1.2MM, M8, 12-24 VDC, NO, E2E NEXT SERIES

Descriptions

Descriptions of Omron E2E-X1R5E1-M1 provided by its distributors.

Proximity Sensor Inductive NO NPN 1.5mm 12V to 24VDC 4-Pin
Sensor 0.59 in. 12 to 24 VDC 13 mA (Max.) Shielded 2 kHz 85 degC
OMRON E2E-X1R5E1-M1 Proximity Sensor,Inductive,8mm,NPN,NO
INDUCTIVE PROXIMITY SENSOR; Sensing Rang; INDUCTIVE PROXIMITY SENSOR; Sensing Range Max:1.5mm; Thread Size - Metric:M8; Sensor Output:NPN; Supply Voltage DC Min:10V; Supply Voltage DC Max:40V; Product Range:-; Load Curre
INDUCTIVE PROXIMITY SENSOR; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Product Range:E2E Series; Load Current RMS Max:100mA; Sensing Face Diameter:5mm; Sensing Range Max:1.5mm; Sensor Housing:Cylindrical; Supply Current:13mARoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X1R5E1M1
  • E2EX1R5E1M1