Omron E2EMX4B12M

Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 3-Pin
$ 119.964
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EMX4B12M.

Master Electronics

Datasheet18 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Related Parts

Proximity Sensor NC NPN 4mm 10V to 30VDC 3-Pin
Proximity Sensor Inductive NC PNP 4mm 10V to 30VDC 3-Pin
Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded

Descriptions

Descriptions of Omron E2EMX4B12M provided by its distributors.

Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 3-Pin
Sensors - Proximity Sensors M12 PNP out 4mm Xtnded rng inductive
Switch proximity inductive M12 PNP
SENSOR PROX INDUCTIVE 4MM CYLIND
EXTND M12 SHD PNP-NO 4MM E2EMX4B12M
Inductive Proximity Sensor; Sensing Range Max:4Mm; Thread Size - Metric:M12; Sensor Output:Pnp; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:40V; Product Range:E2Em Series; Sensor Input:Inductive; Supply Voltage Max:30Vdc Rohs Compliant: Yes |Omron Industrial Automation E2EM-X4B1 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EM-X4B1 2M
  • E2EM-X4B1-2M
  • E2EM-X4B12M