Omron E2EC-CR8D1

Omron Oil Resistant Cylindrical Proximity Sensor (automotive), 0.8MM Sensing Range
$ 257.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EC-CR8D1.

Electro Sonic

Datasheet8 pages20 years ago
Datasheet9 pages13 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, 5.4MM DIA, 1.5MM SENSING, 12-24 VDC, E2EC SERIES
Proximity Sensor Inductive NO 1.5mm 10V to 30VDC 2-Pin
Proximity Sensor NO NPN 2mm 10V to 30VDC 2-Pin

Descriptions

Descriptions of Omron E2EC-CR8D1 provided by its distributors.

OMRON OIL RESISTANT CYLINDRICAL PROXIMITY SENSOR (AUTOMOTIVE), 0.8MM SENSING RANGE
Proximity Sensor Inductive NO 0.8mm 10V to 30VDC 2-Pin
INDUCTIVE PROX SENSOR, 0.8MM, SPST-NO; Available until stocks are exhausted
Inductive Proximity Sensor; Rango De Detección Máx.:0.8Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Corriente De Alimentación:13Ma; Corriente De Carga Rms. Máx.:100Ma; Sensing Face Diameter:3Mm |Omron Industrial Automation E2EC-CR8D1
Sensing Distance Max. um = 800 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 100 / Switching Frequency kHz = 1.5 / Housing Material = Brass / Series = E2EC / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = ø 3 mm / Height mm = 10 / Length mm = 35 / Width mm = 8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EC-CR8D1.
  • E2ECCR8D1