Omron E2E2-X10B1-M1

Proximity Sensor Inductive NO PNP 1cm 10V to 55VDC 4-Pin
$ 227.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X10B1-M1.

Electro Sonic

Datasheet20 pages11 years ago
Datasheet48 pages21 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Sensor 1.65 in. 12 to 24 VDC 13 mA (Max.) Shielded 0.4 kHz 85 degC
Proximity Sensor Inductive NO PNP 1cm 12V to 24VDC 4-Pin
Sensor, 42 mm, 12 to 24 VDC, 13 mA (Max.), Shielded, 0.4 Hz, Brass, 85 deg.C

Descriptions

Descriptions of Omron E2E2-X10B1-M1 provided by its distributors.

Proximity Sensor Inductive NO PNP 1cm 10V to 55VDC 4-Pin
Proximity Sensor;42 mm;12 to 24 VDC;13 mA (Max.);Shielded;85 C
Inductive Sensor, 0mm Min, 11mm Max, Cylindrical
Analog Output Module; NX Series; 2Pt; D/A; 4-20m; 1/30k; 10us/pt
Proximity Sensors E2E2-X10C1 W/M12
SENSOR PROX INDUCTIVE 10MM CYL
Omron E2E2-X10B1 W/ M12 CONNECTOR
INDUCTIVE PROXIMITY SENSOR; Product Range:E2E2 Series; Sensing Range Max:10mm; Sensor Input:Inductive; Sensor Output Type:PNP; Supply Voltage DC Max:55V; Supply Voltage DC Min:10V; Thread Size - Metric:M30 RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2X10B1M1