Omron E2E-X5F2-M1

Inductive Proximity Sensor, PNP Barrel, M18X1, 5 Mm, IP68, E2E Next Series
$ 120.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X5F2-M1.

JRH Electronics

Datasheet35 pages6 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Inductive Proximity Sensor,Cylindrical,5mm,PNP-NO,12-24VDC,200mA,M18 Flush,IP67
Proximity Sensor Inductive NO NPN 5mm 12V to 24VDC 4-Pin
Proximity Sensor Inductive NO NPN 5mm 10V to 40VDC 4-Pin

Descriptions

Descriptions of Omron E2E-X5F2-M1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, PNP BARREL, M18X1, 5 MM, IP68, E2E NEXT SERIES
Proximity Sensor |Omron Industrial Automation E2E-X5F2-M1
Proximity Sensor Inductive NC PNP 5mm 10V to 40VDC 4-Pin
Proximity Sensors Proximity Sensor
Inductive Sensor, 0mm Min, 5.5mm Max, Cylindrical
Drive; 1-Phase; 200VAC; 1HP; 0.7kW; IP20; V1 Type; MX2 Series
SENSOR PROX INDUCTIVE 5MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX5F2M1